807-014-447-104

Heilind Number:EDA807-014-447-104
Manufacturer:EDAC
Manufacturer Number:807-014-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-447-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-447-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, not only ensures visual distinction but also guarantees durability and flame resistance. With a single row configuration and 14 positions, this connector offers seamless connectivity for your electronic devices. The copper alloy contact material, combined with a pitch of .156 inches, guarantees optimal signal transmission and connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications where reliability is paramount. Upgrade your PCB connections with our High Temp Card Edge Connector and experience unparalleled performance.