807-014-447-112

Heilind Number:EDA807-014-447-112
Manufacturer:EDAC
Manufacturer Number:807-014-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-447-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-447-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green color that stands out on your PCB, this connector features a single row layout with 14 positions, perfect for seamless board-to-board connections. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and efficient power transfer, rated for up to 5A of current. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where high temperatures and reliability are crucial. Trust in our quality craftsmanship for your PCB connectivity needs.