807-014-453-102

Heilind Number:EDA807-014-453-102
Manufacturer:EDAC
Manufacturer Number:807-014-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-453-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding electronic applications. This essential component features a vibrant green color and is meticulously engineered to withstand extreme temperatures, with an impressive operating range of -40 to 105 °C. Constructed from UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and fire safety compliance. The connector boasts a single row design with 14 positions, ideal for efficient board-to-board PCB connections. Its copper alloy contacts guarantee reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate precise alignment. With a 5A amperage rating and right-angle mount orientation, this connector is a versatile solution for various industrial and commercial applications. Trust in its exceptional quality and performance to power your electronic systems with confidence.