807-014-453-103

Heilind Number:EDA807-014-453-103
Manufacturer:EDAC
Manufacturer Number:807-014-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-453-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for top-tier performance in demanding industrial environments. This sleek, green connector boasts a robust construction, with a housing made of UL 94V-0 Diallyl Phthalate ensuring exceptional durability and fire resistance. Engineered for seamless connectivity, it features 14 positions in a single row, each plated with high-quality Copper Alloy for reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers flexibility in installation, while its impressive operating temperature range of -40 to 105°C ensures reliable functionality even in extreme conditions. Trust in this connector for your critical PCB applications, where high performance and longevity are paramount.