807-014-453-104

Heilind Number:EDA807-014-453-104
Manufacturer:EDAC
Manufacturer Number:807-014-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-453-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in even the most demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector not only offers superior durability but also ensures safety compliance. The copper alloy contact material guarantees secure and efficient connectivity, while the 14 positions across a single row provide ample room for your PCB connections. Featuring a convenient right-angle mount orientation, this connector is perfect for space-saving applications. With a high amperage rating of 5 A and an operating temperature range of -40 to 105 °C, it's ideal for use in a wide range of industrial settings. Trust in the quality and reliability of our High Temp Card Edge Connector for all your board-to-board PCB connection needs.