807-014-453-108

Heilind Number:EDA807-014-453-108
Manufacturer:EDAC
Manufacturer Number:807-014-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-453-108

Detailed Description

Introducing our High Temp Card Edge Connector, the reliable solution for secure board-to-board connections in high-temperature environments. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring exceptional heat resistance and safety. With a single row layout and 14 positions, it offers efficient connectivity for your PCB applications. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. Its right-angle mount orientation facilitates seamless installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industries, from telecommunications to industrial automation. Trust in the quality and durability of our High Temp Card Edge Connector for your connectivity needs.