807-014-453-112

Heilind Number:EDA807-014-453-112
Manufacturer:EDAC
Manufacturer Number:807-014-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-453-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding applications. This green connector features a single row with 14 positions, ensuring seamless connectivity on your PCB. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high temperature resistance and safety. Crafted with copper alloy contacts, it ensures excellent conductivity. Its right-angle mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in its quality and performance for your connectivity needs.