807-014-454-101

Heilind Number:EDA807-014-454-101
Manufacturer:EDAC
Manufacturer Number:807-014-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-454-101

Detailed Description

Introducing our 807-014-454-101 High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity in high-temperature environments. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row configuration and 14 positions, it ensures reliable power transmission with a high amperage rating of 5A. The contact material, crafted from Copper Alloy, guarantees low resistance and superior conductivity. Its .156 inch pitch and .2 inch row spacing provide precise alignment, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Trust in its quality and performance to elevate your PCB connectivity experience.