807-014-454-102

Heilind Number:EDA807-014-454-102
Manufacturer:EDAC
Manufacturer Number:807-014-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-454-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board connections in high-temperature environments. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both superior heat resistance and safety compliance. The Copper Alloy contacts, with a pitch of .156 inches, guarantee efficient conductivity, while the right-angle mount orientation offers versatile installation options. With a single row design and 14 positions, this connector is perfect for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial applications. Trust in the quality and dependability of our Card Edge Connector for all your connectivity needs.