807-014-454-103

Heilind Number:EDA807-014-454-103
Manufacturer:EDAC
Manufacturer Number:807-014-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-454-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-454-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance PCB connectivity in demanding environments. With a vibrant green color for easy identification, this connector features a single row layout with 14 positions, offering seamless integration for your electronic projects. Crafted from UL 94V-0 Diallyl Phthalate, it ensures robust housing durability while maintaining safety standards. The copper alloy contact material guarantees efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Engineered for versatility, it boasts a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial, automotive, and aerospace applications. Trust in our High Temp Card Edge Connector for dependable performance in every connection.