807-014-454-112

Heilind Number:EDA807-014-454-112
Manufacturer:EDAC
Manufacturer Number:807-014-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-454-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-454-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a vibrant green color and sleek right-angle mount orientation, this connector not only stands out visually but also offers convenience in installation. Crafted from UL 94V-0 Diallyl Phthalate, it ensures superior heat resistance and durability. The copper alloy contact material guarantees excellent conductivity, while the 14 available positions accommodate a wide range of connections. With a high amperage rating of 5 A and operating temperature range of -40 to 105 °C, this connector is ideal for applications where performance and reliability are paramount. Upgrade your PCB assemblies with this essential component, available now in our extensive lineup of board-to-board connectors.