807-014-455-202

Heilind Number:EDA807-014-455-202
Manufacturer:EDAC
Manufacturer Number:807-014-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-455-202

Detailed Description

Introducing our High Temp Card Edge Connector, the essential component for seamless board-to-board PCB connectivity in high-temperature environments. Designed for reliability and durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With two rows of copper alloy contacts offering a total of 14 positions, it guarantees secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications where performance under extreme conditions is paramount. Trust in our High Temp Card Edge Connector to deliver uncompromising quality and connectivity for your PCB projects.