807-014-455-203

Heilind Number:EDA807-014-455-203
Manufacturer:EDAC
Manufacturer Number:807-014-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-455-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-455-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in demanding environments. This green connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring exceptional durability and heat resistance. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers a total of 14 positions for efficient signal transmission. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance even in extreme conditions. Trust this connector to deliver superior connectivity and durability in your electronic applications.