807-014-455-207

Heilind Number:EDA807-014-455-207
Manufacturer:EDAC
Manufacturer Number:807-014-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-455-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-455-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in demanding environments. This essential component boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and durability. With two rows of 14 positions each, this connector offers ample connectivity for your electronic devices. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where reliability is paramount. Upgrade your PCB assembly with this high-quality Card Edge Connector, a must-have in our extensive lineup of electronic components.