807-014-456-201

Heilind Number:EDA807-014-456-201
Manufacturer:EDAC
Manufacturer Number:807-014-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-456-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-456-201

Detailed Description

Introducing our 807-014-456-201 High Temp Card Edge Connector, designed for exceptional performance in demanding electronic applications. This sleek connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of precisely engineered copper alloy contacts, it offers reliable connectivity for up to 14 positions. The .156-inch pitch and .2-inch row spacing provide seamless integration onto your PCB, while the straight mount orientation allows for easy installation. Rated for a wide operating temperature range of -40 to 105°C, this connector is ideal for high-temp environments. Trust in its 5A amperage rating and meet your connectivity needs with confidence. Discover the perfect balance of performance and quality in our High Temp Card Edge Connector.