807-014-456-212

Heilind Number:EDA807-014-456-212
Manufacturer:EDAC
Manufacturer Number:807-014-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-456-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-456-212

Detailed Description

Introducing the 807-014-456-212 High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for reliability in high-temperature environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 14 positions each, and a .156-inch pitch, it offers ample connectivity for your electronic projects. The copper alloy contact material guarantees efficient power transfer, while the straight mount orientation and .2-inch row spacing simplify installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications where performance under extreme conditions is key. Upgrade your connectivity solution with the 807-014-456-212 and experience seamless power transmission like never before.