807-014-457-101

Heilind Number:EDA807-014-457-101
Manufacturer:EDAC
Manufacturer Number:807-014-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-457-101

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board connections in high-temperature environments. Designed for industrial applications, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance even in harsh conditions. With a pitch of .156 inches and right-angle mount orientation, it offers easy and efficient installation on PCBs. The copper alloy contacts provide excellent conductivity, while the 5A amperage rating guarantees stable power transmission. With 14 positions and a single row configuration, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical electronic systems. Trust in its quality and performance for your next project.