807-014-457-102

Heilind Number:EDA807-014-457-102
Manufacturer:EDAC
Manufacturer Number:807-014-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-457-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-457-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, perfect for demanding electronic applications. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector is not only durable but also environmentally friendly. With a single row design and 14 positions, it offers seamless connectivity for your PCB projects. The contact material, made of Copper Alloy, ensures reliable conductivity. Engineered for convenience, it has a right-angle mount orientation, making it easy to integrate into your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in harsh environments. Trust in the quality and precision of this connector for all your board-to-board PCB connection needs. Elevate your electronic designs with this essential component today.