807-014-457-103

Heilind Number:EDA807-014-457-103
Manufacturer:EDAC
Manufacturer Number:807-014-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-457-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-457-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With a single row layout and 14 positions, this connector offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted from high-quality copper alloy, the contacts guarantee optimal conductivity. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse applications. Trust in this connector for your critical electronic connections, part of our comprehensive range of PCB connectors.