807-014-457-107

Heilind Number:EDA807-014-457-107
Manufacturer:EDAC
Manufacturer Number:807-014-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-457-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-457-107

Detailed Description

Introducing our 807-014-457-107 High Temperature Card Edge Connector, the ideal solution for demanding electronic applications. With a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme environments. Featuring a single row design with 14 positions, and a pitch of .156 inches, it offers seamless connectivity on your PCB. The contact material, Copper Alloy, guarantees excellent conductivity and durability. Its right angle mount orientation allows for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a vital component for high-performance electronic systems. Explore our full range of connectors under the Board To Board PCB Connectors category.