807-014-457-108

Heilind Number:EDA807-014-457-108
Manufacturer:EDAC
Manufacturer Number:807-014-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-457-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, a crucial component for maintaining reliable connections in demanding environments. Engineered for durability and efficiency, this connector features a robust UL 94V-0 Diallyl Phthalate housing that can withstand extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material ensures excellent conductivity, while the green color and sleek right-angle mount orientation offer seamless integration into your PCB setup. With a single row design, a pitch of .156 inches, and 14 positions, this connector provides ample connectivity for your application. Trust in its 5A amperage rating and superior construction to deliver consistent performance, even in the harshest conditions. Elevate your connectivity solutions with this essential component from our extensive lineup of PCB connectors.