807-014-457-112

Heilind Number:EDA807-014-457-112
Manufacturer:EDAC
Manufacturer Number:807-014-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-457-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-457-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding industrial applications. Featuring a vibrant green housing made of UL 94V-0 rated Diallyl Phthalate, this connector ensures both durability and safety. With a single row of 14 positions, it offers efficient board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission, while the 5A amperage rating accommodates power-intensive operations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in harsh environments. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into PCB designs. Trust in this connector for seamless and secure data transfer in your high-temperature applications.