807-014-458-101

Heilind Number:EDA807-014-458-101
Manufacturer:EDAC
Manufacturer Number:807-014-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-458-101

Detailed Description

Introducing our 807-014-458-101 High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a vibrant green color and a single row configuration, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional durability in high-temperature environments. Each of its 14 positions features Copper Alloy contacts, guaranteeing superior conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for applications demanding uncompromising performance and longevity. Trust in its quality, trust in its reliability - elevate your connectivity with the 807-014-458-101.