807-014-458-102

Heilind Number:EDA807-014-458-102
Manufacturer:EDAC
Manufacturer Number:807-014-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-458-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in even the most demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also highly durable. With a current rating of 5A, it ensures efficient power transmission, while the copper alloy contacts guarantee excellent conductivity. The connector offers a single row layout with 14 positions, perfect for streamlined PCB connections. Its right-angle mount orientation allows for easy installation and efficient use of space. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where high performance is non-negotiable. Trust in our High Temp Card Edge Connector for seamless and dependable board-to-board connections.