807-014-458-104

Heilind Number:EDA807-014-458-104
Manufacturer:EDAC
Manufacturer Number:807-014-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-458-104

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for your PCB connectivity needs. Designed for reliability in high-temperature environments, this green connector is a durable and efficient choice for your electronic applications. With a 5A amperage rating and housing made of UL 94V-0 Diallyl Phthalate, you can trust in its performance. Featuring a single row layout with 14 positions, copper alloy contacts, and a pitch of .156 inches, it ensures secure and stable connections. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of industries. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections in your electronic designs.