807-014-458-107

Heilind Number:EDA807-014-458-107
Manufacturer:EDAC
Manufacturer Number:807-014-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-458-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. This green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and performance. With a single row configuration, it features 14 positions and a pitch of .156 inches, perfect for compact PCB layouts. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and signal integrity. Its right-angle mounting orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in the seamless connectivity provided by this Card Edge Connector for your electronic projects.