807-014-458-108

Heilind Number:EDA807-014-458-108
Manufacturer:EDAC
Manufacturer Number:807-014-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-458-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding industrial applications. This green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and fire safety compliance. With a single row configuration and 14 positions, it offers streamlined connectivity for efficient PCB assembly. The contact material, Copper Alloy, guarantees low contact resistance and high conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure connections. Its right angle mount orientation allows for space-saving installation on PCBs. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is ideal for use in harsh environments. Trust in its quality and performance for seamless board-to-board connections in your electronic systems. Find it in our extensive range of PCB connectors under the Connectors category.