807-014-458-112

Heilind Number:EDA807-014-458-112
Manufacturer:EDAC
Manufacturer Number:807-014-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-458-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in even the most demanding environments. With a sleek and efficient green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures maximum safety and performance. Engineered for high-speed data transmission, it features a single row design with 14 positions and a pitch of .156 inches, allowing for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive applications where reliability is paramount. Trust in the quality and durability of our High Temp Card Edge Connector for all your connectivity needs.