807-014-458-201

Heilind Number:EDA807-014-458-201
Manufacturer:EDAC
Manufacturer Number:807-014-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-458-201

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections in high-temperature environments. Engineered for reliable performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With two rows of high-quality Copper Alloy contacts, each offering a current rating of 5 A, this connector provides optimal conductivity. The .156-inch pitch and .2-inch row spacing, along with 14 positions, allow for secure and precise connections. Designed for versatility, it boasts a right-angle mount orientation, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial and electronic projects. Join the future of connectivity with our High Temp Card Edge Connector.