807-014-458-202

Heilind Number:EDA807-014-458-202
Manufacturer:EDAC
Manufacturer Number:807-014-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-458-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-458-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Crafted with precision and durability in mind, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature settings. Featuring two rows of 14 positions each, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees superior conductivity and longevity. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is a dependable solution for various industrial applications. Its right-angle mount orientation adds versatility, allowing for seamless integration into your PCB setup. Trust in the quality and reliability of our High Temp Card Edge Connector for all your connectivity needs.