807-014-458-203

Heilind Number:EDA807-014-458-203
Manufacturer:EDAC
Manufacturer Number:807-014-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-458-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the 807-014-458-203. Designed for durability and reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of contacts, each crafted from Copper Alloy, it offers a secure and efficient connection. The .156 inch pitch and .2 inch row spacing accommodate precise PCB layouts, while the right-angle mount orientation allows for space-saving installation. Certified for an operating temperature range of -40 to 105 °C, this connector is perfect for applications where high temperatures are a concern. With 14 positions, it provides ample connectivity options, making it ideal for a variety of electronic systems. Trust in the 807-014-458-203 for superior performance and longevity in your projects.