807-014-458-204

Heilind Number:EDA807-014-458-204
Manufacturer:EDAC
Manufacturer Number:807-014-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-458-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-458-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the 807-014-458-204. Designed for seamless PCB connectivity in demanding industrial environments, this connector boasts a robust construction featuring UL 94V-0 Diallyl Phthalate housing material. The vibrant green color not only adds visual appeal but also signifies its environmental compliance. With a current rating of 5A, it ensures reliable power transmission. Its dual-row design with 14 positions offers ample connectivity options, while the copper alloy contact material guarantees low impedance. The right-angle mount orientation and a pitch of .156 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for high-temperature applications. Trust in its quality and performance for seamless board-to-board connectivity in your projects.