807-014-458-207

Heilind Number:EDA807-014-458-207
Manufacturer:EDAC
Manufacturer Number:807-014-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-458-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and flame retardancy. With two rows of precision-machined Copper Alloy contacts, each with 14 positions, this connector guarantees secure and efficient power transmission, rated for up to 5A. The .156-inch pitch and .2-inch row spacing offer seamless compatibility with standard PCB layouts. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial, automotive, and aerospace applications where reliability is paramount. Trust in our High Temp Card Edge Connector to deliver unparalleled performance and longevity in every connection.