807-014-458-208

Heilind Number:EDA807-014-458-208
Manufacturer:EDAC
Manufacturer Number:807-014-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-458-208

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both performance and safety. With two rows of copper alloy contacts, each position spaced precisely at .156 inches, it guarantees optimal signal transmission in even the most demanding applications. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality in extreme conditions. Trust in the quality and efficiency of our High Temp Card Edge Connector for all your connectivity needs.