807-014-458-212

Heilind Number:EDA807-014-458-212
Manufacturer:EDAC
Manufacturer Number:807-014-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-458-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-458-212

Detailed Description

Introducing our 807-014-458-212 High Temp Card Edge Connector, designed for reliable performance in extreme environments. Featuring a vibrant green color, this connector is not only visually striking but also capable of handling high temperatures with ease. Its UL 94V-0 Diallyl Phthalate housing material ensures durability and safety, while the Copper Alloy contacts provide efficient conductivity. With two rows and 14 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing make for easy installation, especially in right-angle mounting orientations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for applications that demand reliability under harsh conditions. Upgrade your PCB connectivity with our high-quality Card Edge Connector.