807-014-459-101

Heilind Number:EDA807-014-459-101
Manufacturer:EDAC
Manufacturer Number:807-014-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-459-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal functionality in demanding environments. Crafted with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. Its single row design with 14 positions offers efficient connectivity, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for seamless integration into your PCB setup. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Trust in the superior quality of our Card Edge Connector for all your connectivity needs.