807-014-459-103

Heilind Number:EDA807-014-459-103
Manufacturer:EDAC
Manufacturer Number:807-014-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-459-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-459-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board connectivity in demanding environments. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable power and signal transmission. Featuring a single row design with 14 positions and a pitch of .156 inches, it offers efficient and compact PCB integration. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees exceptional performance even in extreme conditions. Trust in the superior quality and durability of our green-colored High Temp Card Edge Connector for your critical electronic applications.