807-014-459-104

Heilind Number:EDA807-014-459-104
Manufacturer:EDAC
Manufacturer Number:807-014-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-459-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance board-to-board connections in demanding environments. This connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both safety and visibility. With a single row of 14 positions and a pitch of .156 inches, it offers precise and efficient connectivity. The contact material is copper alloy, guaranteeing excellent conductivity. Its right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring durability and reliability. Trust in the quality and performance of our Card Edge Connector for your electronic projects.