807-014-459-107

Heilind Number:EDA807-014-459-107
Manufacturer:EDAC
Manufacturer Number:807-014-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-459-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-459-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. This green connector features a single row with 14 positions, ideal for compact and space-saving designs. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durable performance even in harsh operating conditions. The right-angle mount orientation allows for easy PCB assembly, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial applications. Trust in its quality and performance for your next project.