807-014-459-108

Heilind Number:EDA807-014-459-108
Manufacturer:EDAC
Manufacturer Number:807-014-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-459-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-459-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers superior heat resistance and flame retardancy. With a single row layout and 14 positions, it provides efficient and space-saving board-to-board connections. The contact material, made of robust Copper Alloy, ensures excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Its right-angle mount orientation allows for easy installation and flexibility in design. Trust in the quality and performance of this essential component for your PCB connectivity needs.