807-014-459-112

Heilind Number:EDA807-014-459-112
Manufacturer:EDAC
Manufacturer Number:807-014-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-459-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-459-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding electronic applications. Engineered for reliability, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in high-temperature environments. The vibrant green color not only adds a pop of visual appeal but also signifies its eco-friendly construction. With a contact material of Copper Alloy, this connector guarantees efficient power transmission, rated for up to 5A of current. Its single row configuration with 14 positions allows for precise and space-saving board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure compatibility with standard PCB layouts. Mountable at a right angle, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore more in our range of PCB Connectors.