807-014-459-201

Heilind Number:EDA807-014-459-201
Manufacturer:EDAC
Manufacturer Number:807-014-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-459-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-459-201

Detailed Description

Introducing our high-performance 807-014-459-201 High Temp Card Edge Connector, designed for seamless board-to-board PCB connectivity in demanding environments. This essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both reliability and visual impact. With two rows of precision-machined Copper Alloy contacts, rated for up to 5A of current, this connector offers secure and efficient power transfer. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, accommodating 14 positions for versatile connectivity options. Engineered for convenience, the mount orientation is right angle, facilitating easy installation and maximizing space efficiency on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial, automotive, and aerospace applications. Trust in the quality and performance of our EDA807 series for all your PCB connection needs.