807-014-459-202

Heilind Number:EDA807-014-459-202
Manufacturer:EDAC
Manufacturer Number:807-014-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-459-202

Detailed Description

Introducing our 807-014-459-202 High Temp Card Edge Connector, designed for exceptional performance in demanding applications. This green connector boasts a sleek and durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of copper alloy contacts, each with 14 positions, it offers robust connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing provide precise and efficient connection, while the right angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature environments. Trust in our product for seamless board-to-board connections in even the most challenging settings.