807-014-459-204

Heilind Number:EDA807-014-459-204
Manufacturer:EDAC
Manufacturer Number:807-014-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-459-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-459-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal functionality in demanding environments. This innovative connector, featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. With two rows of 14 copper alloy contacts, it ensures reliable connectivity with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in extreme conditions. Ideal for use in a variety of applications, this connector is a must-have for any project requiring secure board-to-board connections. Upgrade to our High Temp Card Edge Connector and experience unparalleled quality and reliability.