807-014-459-207

Heilind Number:EDA807-014-459-207
Manufacturer:EDAC
Manufacturer Number:807-014-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-459-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-459-207

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections. Designed for high-temperature environments, this connector ensures seamless performance even in the most demanding conditions. Its vibrant green housing, made of UL 94V-0 Diallyl Phthalate, not only offers visual appeal but also guarantees superior fire resistance. With two rows of copper alloy contacts, each capable of handling up to 5 A of current, this connector provides secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 14 positions, offer versatility in PCB layout design. Featuring a right-angle mount orientation, it allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and automotive applications. Trust in its quality and performance for seamless connectivity in your projects.