807-014-459-212

Heilind Number:EDA807-014-459-212
Manufacturer:EDAC
Manufacturer Number:807-014-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-459-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also heat-resistant, ensuring optimal performance even in high-temperature conditions. Featuring two rows of 14 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for your electronic devices. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Trust in the superior quality and functionality of this Card Edge Connector for your next project.