807-014-460-201

Heilind Number:EDA807-014-460-201
Manufacturer:EDAC
Manufacturer Number:807-014-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-460-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for seamless and reliable board-to-board PCB connections. Designed for demanding industrial environments, this connector boasts a robust construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. With a vibrant green color for easy identification, it features two rows of copper alloy contacts, each capable of handling up to 5 A of current. The .156-inch pitch and .2-inch row spacing accommodate precise and secure connections, while the straight mount orientation simplifies installation. With 14 positions available, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in extreme conditions. Trust in our High Temp Card Edge Connector for unparalleled quality and longevity in your PCB assemblies.