807-014-460-204

Heilind Number:EDA807-014-460-204
Manufacturer:EDAC
Manufacturer Number:807-014-460-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-460-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-460-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connectivity in demanding industrial environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional durability and functionality. With a robust housing made of UL 94V-0 Diallyl Phthalate, it offers superior heat resistance and flame retardant properties, ensuring safe and efficient operation even in high-temperature settings. The connector's two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide a secure and stable connection for up to 14 positions, allowing for seamless data transmission and power delivery. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees performance in a variety of conditions. Trust in the 807-014-460-204 for your critical PCB connectivity needs.