807-014-460-207

Heilind Number:EDA807-014-460-207
Manufacturer:EDAC
Manufacturer Number:807-014-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-460-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-460-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal connectivity in demanding industrial applications. Featuring a vibrant Green color, this connector combines durability with efficiency. With a robust housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, it ensures reliable performance even in high-temperature environments. The connector boasts two rows with a pitch of .156 inches, accommodating 14 positions for seamless board-to-board connections. Its straight mount orientation and row spacing of .2 inches offer convenient installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any project requiring high-speed and high-power transmission. Trust in its quality and engineering excellence for unparalleled connectivity solutions.