807-014-460-208

Heilind Number:EDA807-014-460-208
Manufacturer:EDAC
Manufacturer Number:807-014-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-460-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-460-208

Detailed Description

Upgrade your high temperature applications with our 807-014-460-208 High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance even in extreme conditions. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers seamless connectivity for up to 14 positions. Its straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in this connector for your critical board to board PCB connections in a variety of industries.